CDRH105RNP-1R5NC in Reel by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH105RNP-1R5NC

CDRH Series 1.5 uH 30 % Tolerance 10.5 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH105RNP-1R5NC - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 10.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 5.8mΩ
Dimension: L  10.5mm x W  10.3mm x H  5.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
500
$0.935
1,000
$0.61
1,500
$0.605
2,500+
$0.59
Product Variant Information section